Infineon IR1155STRPBF, Power Factor Controller, 200 kHz, 19 V 8-Pin, SOIC
- RS Stock No.:
- 831-2718
- Mfr. Part No.:
- IR1155STRPBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-2718
- Mfr. Part No.:
- IR1155STRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Switching Frequency | 200 kHz | |
| Start-up Supply Current | 175µA | |
| Maximum Source Current | 90µA | |
| IC Type | Power Factor Controller IC | |
| Maximum Sink Current | -20µA | |
| Maximum Supply Current | 13 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 19 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 12 V | |
| Minimum Operating Temperature | -25 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Switching Frequency 200 kHz | ||
Start-up Supply Current 175µA | ||
Maximum Source Current 90µA | ||
IC Type Power Factor Controller IC | ||
Maximum Sink Current -20µA | ||
Maximum Supply Current 13 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 19 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 12 V | ||
Minimum Operating Temperature -25 °C | ||
Width 4mm | ||
