onsemi FL6961MY, PFC Controller, 60 kHz, 24.5 V 8-Pin, SOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
774-1082
Mfr. Part No.:
FL6961MY
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

60 kHz

Start-up Supply Current

20µA

Maximum Source Current

800µA

Maximum Sink Current

20µA

Maximum Supply Current

6 mA

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

24.5 V

Maximum Operating Temperature

+125 °C

Width

4mm

Minimum Operating Temperature

-40 °C