Texas Instruments UC2854N, Power Factor Pre-Regulator Circuit, 118 kHz, 35 V 16-Pin, PDIP
- RS Stock No.:
- 661-5175
- Mfr. Part No.:
- UC2854N
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-5175
- Mfr. Part No.:
- UC2854N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 118 kHz | |
| Start-up Supply Current | 1.5mA | |
| Maximum Source Current | 14µA | |
| IC Type | Power Factor Pre-Regulator Circuit IC | |
| Maximum Supply Current | 10 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Maximum Operating Supply Voltage | 35 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 6.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 118 kHz | ||
Start-up Supply Current 1.5mA | ||
Maximum Source Current 14µA | ||
IC Type Power Factor Pre-Regulator Circuit IC | ||
Maximum Supply Current 10 mA | ||
Zero Power Detection Yes | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Length 19.3mm | ||
Maximum Operating Supply Voltage 35 V | ||
Maximum Operating Temperature +85 °C | ||
Width 6.35mm | ||
Minimum Operating Temperature -40 °C | ||
