Texas Instruments UCC2818AN, Power Factor Pre-Regulator Circuit, 115 kHz, 18 V 16-Pin, PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-5601
Mfr. Part No.:
UCC2818AN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Source Current

900000µA

Maximum Sink Current

1200mA

Maximum Supply Current

6 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6.35mm

COO (Country of Origin):
MY

Power Factor Correction (PFC), Texas Instruments


Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.


Power Factor Correction (PFC), Texas Instruments


Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.