Infineon ICE3PCS03GXUMA1, Power Factor Controller, 250 kHz, 25 V 8-Pin, DSO

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-0812
Mfr. Part No.:
ICE3PCS03GXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Switching Frequency

250 kHz

Start-up Supply Current

2.4mA

IC Type

Power Factor Controller IC

Mounting Type

Surface Mount

Package Type

DSO

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

25 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Width

4mm

COO (Country of Origin):
MY