STMicroelectronics L6562D, Power Factor Controller, 22 V 8-Pin, SOIC
- RS Stock No.:
- 380-012
- Mfr. Part No.:
- L6562D
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 380-012
- Mfr. Part No.:
- L6562D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Start-up Supply Current | 0.04mA | |
IC Type | Power Factor Controller IC | |
Maximum Source Current | 10mA | |
Maximum Sink Current | 10000µA | |
Maximum Supply Current | 16 mA | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Dimensions | 5 x 4 x 1.25mm | |
Height | 1.25mm | |
Length | 5mm | |
Maximum Operating Supply Voltage | 22 V | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Temperature | -40 °C | |
Minimum Operating Supply Voltage | 10.3 V | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Start-up Supply Current 0.04mA | ||
IC Type Power Factor Controller IC | ||
Maximum Source Current 10mA | ||
Maximum Sink Current 10000µA | ||
Maximum Supply Current 16 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.25mm | ||
Height 1.25mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 22 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 10.3 V | ||
Width 4mm | ||
Power Factor Correction (PFC), STMicroelectronics
Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.
AC/DC Converters, STMicroelectronics