Legrand Type E - French 3 Gang Extension Leads, 16A
- RS Stock No.:
- 704-8337
- Mfr. Part No.:
- 0 534 00
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-8337
- Mfr. Part No.:
- 0 534 00
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Sockets | 3 | |
| Socket Type | Type E - French | |
| Current Rating | 16A | |
| Length | 227mm | |
| Height | 120mm | |
| Width | 220mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Sockets 3 | ||
Socket Type Type E - French | ||
Current Rating 16A | ||
Length 227mm | ||
Height 120mm | ||
Width 220mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
