Bodo Ehmann Type F - German Schuko 4 Gang Power Distribution Unit, No, 250 V
- RS Stock No.:
- 489-3058
- Mfr. Part No.:
- 0530x0620
- Brand:
- Bodo Ehmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 489-3058
- Mfr. Part No.:
- 0530x0620
- Brand:
- Bodo Ehmann
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 4 | |
| Socket Type | Type F - German Schuko | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage Rating | 250 V | |
| Colour | Black, Grey | |
| RCD Protected | No | |
| Wired | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Length | 140mm | |
| Height | 100mm | |
| Series | Vario Tower | |
| Width | 140mm | |
| Rewireable | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 4 | ||
Socket Type Type F - German Schuko | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage Rating 250 V | ||
Colour Black, Grey | ||
RCD Protected No | ||
Wired No | ||
Power Indicator Yes | ||
Filtered No | ||
Length 140mm | ||
Height 100mm | ||
Series Vario Tower | ||
Width 140mm | ||
Rewireable No | ||
- COO (Country of Origin):
- DE
