8 Gang Extension socket, 2m Cable
- RS Stock No.:
- 432-7084
- Brand:
- RS PRO
Discontinued product
Alternative
![RS PRO Type G - British 8 Gang Extension socket, 2m Cable, 250 V](https://media.rs-online.com/t_thumbpad100/R8496162-01.jpg)
- RS Stock No.:
- 432-7084
- Brand:
- RS PRO
RoHS Status: Not Applicable
RS Pro 8 Gang Extension Socket with Slimline Design
From RS Pro, this eight gang extension socket has a slim-line design. With eight UK sockets optimally positioned for space-saving, the extension socket is a fantastic way to connect many devices to a single mains power outlet.
Constructed from flame retardant polycarbonate, and featuring a long supply cable, this trailing socket presents a durable and versatile power supply solution.
The 13 Amp extension lead also has a power-on neon indicator for added convenience.
Features and Benefits
Type G - British plug and sockets
Non-rewireable
Complies with BS1363/A
Neon power indicator
13 A Plug rating
Neon power indicator
Manufactured from flame retardant Polycarbonate
Applications
As it is has a slim-line design, this socket extension is ideal wherever electrical access is required in small spaces. Its 8 gang capacity means it is very useful where mains power points are limited. It is ideal for office fittings or domestic multimedia set-ups.
FAQ
Q: Is this extension socket fitted with a cable?
A:This trailing socket is pre-wired with a 2 meter lead, allowing a degree of mobility around a single mains power source.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Constructed from flame retardant polycarbonate, and featuring a long supply cable, this trailing socket presents a durable and versatile power supply solution.
The 13 Amp extension lead also has a power-on neon indicator for added convenience.
Features and Benefits
Type G - British plug and sockets
Non-rewireable
Complies with BS1363/A
Neon power indicator
13 A Plug rating
Neon power indicator
Manufactured from flame retardant Polycarbonate
Applications
As it is has a slim-line design, this socket extension is ideal wherever electrical access is required in small spaces. Its 8 gang capacity means it is very useful where mains power points are limited. It is ideal for office fittings or domestic multimedia set-ups.
FAQ
Q: Is this extension socket fitted with a cable?
A:This trailing socket is pre-wired with a 2 meter lead, allowing a degree of mobility around a single mains power source.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Attribute | Value |
---|---|
Number of Sockets | 8 |
Cord Length | 2m |
Switchable | Yes |
Colour | White |
Corded | Yes |
Power Indicator | Yes |
Wired | Yes |
Rewireable | Yes |