The Wiremold Company 4 Gang Distribution Unit, 1.8m Cable, 120 V ac
- RS Stock No.:
- 384-0918
- Brand:
- The Wiremold Company
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 384-0918
- Brand:
- The Wiremold Company
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Wiremold Company | |
| Number of Sockets | 4 | |
| Cord Length | 1.8m | |
| Voltage Rating | 120 V ac | |
| Corded | Yes | |
| Length | 219mm | |
| Height | 45mm | |
| Width | 51mm | |
| Select all | ||
|---|---|---|
Brand The Wiremold Company | ||
Number of Sockets 4 | ||
Cord Length 1.8m | ||
Voltage Rating 120 V ac | ||
Corded Yes | ||
Length 219mm | ||
Height 45mm | ||
Width 51mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX