Schneider Electric French 2P 3 Gang Trailing Socket, 1.5m Cable, 16A, 250 V
- RS Stock No.:
- 276-9383
- Mfr. Part No.:
- ST933U1WC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£16.04
(exc. VAT)
£19.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £16.04 |
*price indicative
- RS Stock No.:
- 276-9383
- Mfr. Part No.:
- ST933U1WC
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Number of Sockets | 3 | |
Socket Type | French 2P | |
Cord Length | 1.5m | |
Voltage Rating | 250 V | |
Current Rating | 16A | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Number of Sockets 3 | ||
Socket Type French 2P | ||
Cord Length 1.5m | ||
Voltage Rating 250 V | ||
Current Rating 16A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
Mercury free
Mercury free
Related links
- Schneider Electric French 2P 3 Gang Trailing Socket 16A, 250 V
- Schneider Electric French 2P 5 Gang Trailing Socket 16A, 250 V
- Schneider Electric French 2P 5 Gang Trailing Socket 16A, 250 V
- Bodo Ehmann Type E - French 3 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 3 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type F - German Schuko 3 Gang Power Distribution Unit 16A, 250 V ac
- Bodo Ehmann Type E - French 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 16A, 250 V