Schneider Electric French 2P 3 Gang Trailing Socket, 1.5m Cable, 16A, 250 V

Subtotal (1 unit)*

£12.82

(exc. VAT)

£15.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.82

*price indicative

RS Stock No.:
276-9381
Mfr. Part No.:
ST933U1B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Sockets

3

Socket Type

French 2P

Cord Length

1.5m

Voltage Rating

250 V

Current Rating

16A

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium product
Mercury free

Related links