Bodo Ehmann Type F - German Schuko 7 Gang Power Distribution Unit
- RS Stock No.:
- 200-6644
- Mfr. Part No.:
- 0215X00078301
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£82.59
(exc. VAT)
£99.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £82.59 |
*price indicative
- RS Stock No.:
- 200-6644
- Mfr. Part No.:
- 0215X00078301
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 7 | |
| Socket Type | Type F - German Schuko | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 7 | ||
Socket Type Type F - German Schuko | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann grey type F 5+2 fold master-slave pro permanent socket strip with overvoltage protection is made up of robust plastic which has round built in sockets. It has automatic electronic switching M/S with precisely adjustable switching threshold and optical function display for M/S function. It has one blue master socket, 4 black slave sockets and 2 grey protection.
Power cord :H05VV-F 3G 1.5mm²
Plug : CEE 7/7 plug, angular type EF
Plug : CEE 7/7 plug, angular type EF
