Legrand 2 Gang Trailing Socket
- RS Stock No.:
- 145-3016
- Mfr. Part No.:
- 6 540 03
- Brand:
- Legrand
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-3016
- Mfr. Part No.:
- 6 540 03
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Sockets | 2 | |
| Colour | Grey | |
| Series | POPUP | |
| Height | 5mm | |
| Length | 274mm | |
| Width | 120mm | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Sockets 2 | ||
Colour Grey | ||
Series POPUP | ||
Height 5mm | ||
Length 274mm | ||
Width 120mm | ||
- COO (Country of Origin):
- FR
