Legrand 4 Gang Trailing Socket
- RS Stock No.:
- 145-3013
- Mfr. Part No.:
- 6 540 01
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3013
- Mfr. Part No.:
- 6 540 01
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Sockets | 4 | |
| Colour | White | |
| Length | 142mm | |
| Width | 120mm | |
| Series | POPUP | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Sockets 4 | ||
Colour White | ||
Length 142mm | ||
Width 120mm | ||
Series POPUP | ||
Height 5mm | ||
- COO (Country of Origin):
- FR
The Legrand trailing socket has NF socket type and has 16A of current rating.
Colour: White
