Bodo Ehmann Type F - German Schuko 5 Gang Power Distribution Unit, 1.5m Cable, 250 V ac
- RS Stock No.:
- 123-7446
- Mfr. Part No.:
- 0606X00052031
- Brand:
- Bodo Ehmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7446
- Mfr. Part No.:
- 0606X00052031
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | Type F - German Schuko | |
| Cord Length | 1.5m | |
| Voltage Rating | 250 V ac | |
| Corded | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type Type F - German Schuko | ||
Cord Length 1.5m | ||
Voltage Rating 250 V ac | ||
Corded Yes | ||
- COO (Country of Origin):
- DE
