Discontinued
- RS Stock No.:
- 870-2325
- Mfr. Part No.:
- 6051.2121
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Voltage Rating | 125 V ac | |
| Current Rating | 13 A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Voltage Rating 125 V ac | ||
Current Rating 13 A | ||
- COO (Country of Origin):
- CN
Schurter V-Lock IEC Power Cords
The V-Lock range of IEC power cords offer an extensive variety of IEC connections and are available with various sockets to choose from depending on the required country of use. They feature a unique locking system giving the user more confidence against accidental disconnection. Various types of IEC interconnection cables are also available.
Note
Please check individual current, temperature, protection class and voltage ratings as these can vary depending on the IEC connection selected.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
