Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-2322
- Mfr. Part No.:
- 6051.2083
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Voltage Rating | 250 V ac | |
| Current Rating | 10 A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Voltage Rating 250 V ac | ||
Current Rating 10 A | ||
- COO (Country of Origin):
- CN
