Wieland 3 Pin GST08i2 Plug to Unterminated Power Cord, 500mmGESIS
- RS Stock No.:
- 787-1828
- Mfr. Part No.:
- 99.422.0000.8
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-1828
- Mfr. Part No.:
- 99.422.0000.8
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Connector 1 | 3 Pin GST08i2 | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Male | |
| Length | 500mm | |
| Voltage Rating | 250 V | |
| Current Rating | 6 A | |
| Sheath Colour | White | |
| Cross Sectional Area | 0.75 mm² | |
| Series | GESIS | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Connector 1 3 Pin GST08i2 | ||
Connector 2 Unterminated | ||
Connector 1 Gender Male | ||
Length 500mm | ||
Voltage Rating 250 V | ||
Current Rating 6 A | ||
Sheath Colour White | ||
Cross Sectional Area 0.75 mm² | ||
Series GESIS | ||
- COO (Country of Origin):
- DE
