Wieland Power Cord, 500mmGESIS

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-1802
Mfr. Part No.:
99.414.0000.8
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Length

500mm

Voltage Rating

24 V

Current Rating

6 A

Sheath Colour

White

Cross Sectional Area

0.75 mm²

Series

GESIS

Priced to Clear

Yes

COO (Country of Origin):
DE