Switchcraft Power Cable, 2m
- RS Stock No.:
- 724-9047
- Mfr. Part No.:
- 4C9745A-2MTR
- Brand:
- Switchcraft
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.91
(exc. VAT)
£4.69
(inc. VAT)
- RS Stock No.:
- 724-9047
- Mfr. Part No.:
- 4C9745A-2MTR
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Length | 2m | |
| Current Rating | 5 A | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Length 2m | ||
Current Rating 5 A | ||
- COO (Country of Origin):
- KR

