StarTech.com Right Angle CEE 7/7 Plug to Straight IEC C13 Socket Power Cord, 2m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
280-4668
Distrelec Article No.:
302-94-092
Mfr. Part No.:
PXT101EUR
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector 1

CEE 7/7

Connector 2

IEC C13

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Straight

Length

2m

COO (Country of Origin):
CN
The StarTech.com 6ft 2 Prong EU PC Power Cord is constructed of top quality materials, and designed to provide a durable, long lasting power connection to your computer. The power cord features a Schuko CEE7 power plug, as well as a C13 connector and is backed by StarTech.com lifetime warranty.

RoHS compliant
Fully moulded strain relief for durability
VDE approved connectors