StarTech.com Straight CEE 7/7 Plug to Straight IEC C5 Socket Power Cord, 2m
- RS Stock No.:
- 277-9787
- Mfr. Part No.:
- 753E-3M-POWER-LEAD
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.78
(exc. VAT)
£8.14
(inc. VAT)
- RS Stock No.:
- 277-9787
- Mfr. Part No.:
- 753E-3M-POWER-LEAD
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector 1 | CEE 7/7 | |
| Connector 2 | IEC C5 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Connector 2 Orientation | Straight | |
| Length | 2m | |
| Voltage Rating | 250 V ac | |
| Current Rating | VW-1 Rated | |
| Sheath Colour | Black | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector 1 CEE 7/7 | ||
Connector 2 IEC C5 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 2 Orientation Straight | ||
Length 2m | ||
Voltage Rating 250 V ac | ||
Current Rating VW-1 Rated | ||
Sheath Colour Black | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN

