S2Ceb-Groupe Cae Straight CEE 7/7 Plug to Straight 2P+E Socket Extension Lead, 20m
- RS Stock No.:
- 259-2283
- Mfr. Part No.:
- CORNF3G15120
- Brand:
- S2Ceb-Groupe Cae
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-2283
- Mfr. Part No.:
- CORNF3G15120
- Brand:
- S2Ceb-Groupe Cae
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Connector 1 | CEE 7/7 | |
| Connector 2 | 2P+E | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Connector 2 Orientation | Straight | |
| Length | 20m | |
| Voltage Rating | 16 | |
| Current Rating | 16 A | |
| Sheath Colour | Black | |
| Outer Sheath Material | Rubber | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Connector 1 CEE 7/7 | ||
Connector 2 2P+E | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
Connector 1 Orientation Straight | ||
Connector 2 Orientation Straight | ||
Length 20m | ||
Voltage Rating 16 | ||
Current Rating 16 A | ||
Sheath Colour Black | ||
Outer Sheath Material Rubber | ||
- COO (Country of Origin):
- CN
The S2Ceb-Groupe Cae moulded male/female power extension cable accepts a maximum voltage of 16 amps/250 V AC. Built with an RNF cable made up of 3 conductors in 1.5 mm² including a green yellow earth conductor. This cord has IP44 protection and equipped with 2 non-retracted translucent thermo sheaths of 5 centimetres so that you can mark your extensions yourself.
Outer sheath is made of rubber, which gives it flexibility and mechanical resistance
Temporary outdoor use possible
The female connector is equipped with a protective cover
Temporary outdoor use possible
The female connector is equipped with a protective cover
