Kopp Power Cord, 2.5m
- RS Stock No.:
- 242-5726
- Mfr. Part No.:
- 1402.0109.1
- Brand:
- Kopp
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-5726
- Mfr. Part No.:
- 1402.0109.1
- Brand:
- Kopp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Length | 2.5m | |
| Voltage Rating | 250 V | |
| Current Rating | 16 A | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Length 2.5m | ||
Voltage Rating 250 V | ||
Current Rating 16 A | ||
Sheath Colour White | ||
- COO (Country of Origin):
- RO
