- RS Stock No.:
- 230-5009
- Mfr. Part No.:
- 7856014
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 230-5009
- Mfr. Part No.:
- 7856014
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal DK Connection cable is a ready-to-use connection cable.
It can be used with PSM rail
Specifications
Attribute | Value |
---|---|
Connector 1 | IEC C13 |
Connector 2 | IEC C14 |
Length | 0.5m |
Current Rating | 10 A |
Sheath Colour | Black |