Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-2399
- Mfr. Part No.:
- RP34L-5PA-2SC(1857)(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Length | 1.9m | |
| Voltage Rating | 30 V ac, 42 V dc | |
| Current Rating | 5 A | |
| Outer Sheath Material | PVC | |
| Series | RP34L | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Length 1.9m | ||
Voltage Rating 30 V ac, 42 V dc | ||
Current Rating 5 A | ||
Outer Sheath Material PVC | ||
Series RP34L | ||
- COO (Country of Origin):
- JP
Low profile
Space saving
Snap-lock mechanism
Precise mated connection
Sequence mating
Two polarized keys prevent any insertion error.
Ease of Mating
Space saving
Snap-lock mechanism
Precise mated connection
Sequence mating
Two polarized keys prevent any insertion error.
Ease of Mating
