Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.72
(exc. VAT)
£4.46
(inc. VAT)
- RS Stock No.:
- 146-9116
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Length | 1m | |
| Voltage Rating | 250 V | |
| Current Rating | 2.5 A, 16 A | |
| Sheath Colour | Black | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | EN 50525-2-11, EN 60320-1, IEC 60320-1, IEC 60884-1 | |
| Cross Sectional Area | 3 x 0.75 mm² | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1m | ||
Voltage Rating 250 V | ||
Current Rating 2.5 A, 16 A | ||
Sheath Colour Black | ||
Fire Behaviour Self-extinguishing | ||
Standards Met EN 50525-2-11, EN 60320-1, IEC 60320-1, IEC 60884-1 | ||
Cross Sectional Area 3 x 0.75 mm² | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN