Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Power Cords
RS PRO Power Cord, 0.5m
RS Stock No.:
146-9105
Brand:
RS PRO
Technical Reference
View all Power Cords
Discontinued product
RS Stock No.:
146-9105
Brand:
RS PRO
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The RS PRO 0.5m IEC C5 socket to GB BS1363 plug power cord has 2.5 A, 10 A current rating and 300 V voltage rating.
Self-extinguishing fire behaviour
3 x 0.75 mm² cross sectional area
PVC outer sheath material
RoHS compliant
RS pro approved
Attribute
Value
Length
0.5m
Voltage Rating
300 V
Current Rating
2.5 A, 10 A
Sheath Colour
Black
Fire Behaviour
Self-extinguishing
Standards Met
CE, EN 50525-2-11, VDE
Cross Sectional Area
3 x 0.75 mm²
Outer Sheath Material
PVC