Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8800
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.8m | |
| Voltage Rating | 250 V | |
| Current Rating | 10 A | |
| Sheath Colour | Black | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | IEC 60068-2-30 | |
| Cross Sectional Area | 3 x 0.75 mm² | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.8m | ||
Voltage Rating 250 V | ||
Current Rating 10 A | ||
Sheath Colour Black | ||
Fire Behaviour Self-extinguishing | ||
Standards Met IEC 60068-2-30 | ||
Cross Sectional Area 3 x 0.75 mm² | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
