RS PRO Power Cable, 1m

Stock information currently inaccessible
RS Stock No.:
146-8797
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

1m

Voltage Rating

250 V

Current Rating

10 A

Sheath Colour

Black

Standards Met

AS/NZS 3112, AS/NZS 3191, AS/NZS 60320.1

Cross Sectional Area

3 x 0.75 mm²

Outer Sheath Material

PVC

COO (Country of Origin):
CN
More sleek and efficient than standard power cords. The RS Pro slim line series is made with less material, yet it delivers the same amount of power. With a 40% reduction in packaging volume there is a benefit in shipping costs.

Cable:
PVC Jacketed flexible cord
Conductor is annealed copper wire
Insulation PVC (blue/brown)
Connectors:
Connector A -plug
Current 10A 250V
Connector B socket