Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8795
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.8m | |
| Voltage Rating | 250 V | |
| Current Rating | 10 A | |
| Sheath Colour | Black | |
| Standards Met | AS/NZS 3112, AS/NZS 3191, AS/NZS 60320.1 | |
| Cross Sectional Area | 2 x 0.75 mm² | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.8m | ||
Voltage Rating 250 V | ||
Current Rating 10 A | ||
Sheath Colour Black | ||
Standards Met AS/NZS 3112, AS/NZS 3191, AS/NZS 60320.1 | ||
Cross Sectional Area 2 x 0.75 mm² | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
More sleek and efficient than standard power cords. The RS Pro slim line series is made with less material, yet it delivers the same amount of power. With a 40% reduction in packaging volume there is a benefit in shipping costs.
Cable:
PVC Jacketed flexible cord
Conductor is annealed copper wire
Insulation PVC (blue/brown)
Connectors:
Connector A -plug
Current 10A
Connector B socket
PVC Jacketed flexible cord
Conductor is annealed copper wire
Insulation PVC (blue/brown)
Connectors:
Connector A -plug
Current 10A
Connector B socket
