Eurotherm Controller 3 Phase
- RS Stock No.:
- 135-7447
- Mfr. Part No.:
- EPACK-3PH/80A/24V/XXX/V2/XXX/XXX/TCP
- Brand:
- Eurotherm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7447
- Mfr. Part No.:
- EPACK-3PH/80A/24V/XXX/V2/XXX/XXX/TCP
- Brand:
- Eurotherm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Control Type | 3 Phase | |
| Input Type | Analogue, Digital | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Control Type 3 Phase | ||
Input Type Analogue, Digital | ||
- COO (Country of Origin):
- PL
EPack Series 3 Phase Power Controllers
EPack Series 3-phase power controllers from Eurotherm are designed to control a wide range of loads in various applications. Even if the loads are unbalanced, the control of each phase ensures complete and accurate control. The power controller has a high level of diagnostics that can be used for alarm management and monitoring for parameters such as impedance, energy counter and reactive power.
Features and Benefits
Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
