Eurotherm Power Controller 2 Phase
- RS Stock No.:
- 135-7424
- Mfr. Part No.:
- EPACK-2PH/63A/500V/XXX/V2/XXX/XXX/TCP
- Brand:
- Eurotherm
Subtotal (1 unit)*
£1,330.60
(exc. VAT)
£1,596.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,330.60 |
*price indicative
- RS Stock No.:
- 135-7424
- Mfr. Part No.:
- EPACK-2PH/63A/500V/XXX/V2/XXX/XXX/TCP
- Brand:
- Eurotherm
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eurotherm | |
| Control Type | 2 Phase | |
| Input Type | Analogue, Digital | |
| Select all | ||
|---|---|---|
Brand Eurotherm | ||
Control Type 2 Phase | ||
Input Type Analogue, Digital | ||
- COO (Country of Origin):
- PL
EPack Series 2 Phase Power Controllers
EPack Series 2-phase power controllers from Eurotherm are designed to control 2 phase loads in various applications. The 2-phase control is adapted to the control of balanced loads, directly or through, current transformers. The power controller is highly configurable and a wide range of alarms are able to quickly identify when a controller has a detected fault.
Features and Benefits
Nominal load current from 1 Amps to 125 Amps
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Voltage up to 500 V
Compact DIN Rail and bulkhead mounting
Configurable via front panel
Plug and plug Ethernet communications with zero configuration networking
Controls a comprehensive range of loads that include; resistive, infrared, transformer, silicon carbide
Energy usage measurement
Advanced load diagnostics
Integrated dual port Ethernet switch for daisy chained communications
Modbus TCP, Ethernet/IP or Profinet
Related links
- Eurotherm Power Controller 2 Phase
- Eurotherm Power Controller 3 Phase
- Eurotherm Controller 3 Phase
- Eurotherm Power Controller 500 V Supply Voltage 2 Phase
- Eurotherm Power Controller 24 V Supply Voltage 2 Phase
- Eurotherm Board Power Controller 500 V Supply Voltage 2 Phase
- Eurotherm Power Controller 500 V Supply Voltage 3 Phase
- Eurotherm Board Power Controller 24 V Supply Voltage 2 Phase
