Bulk discount available
Subtotal (1 reel of 100 metres)*
£487.79
(exc. VAT)
£585.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | £487.79 | £4.878 |
| 5 - 9 | £458.52 | £4.585 |
| 10 + | £429.26 | £4.293 |
*price indicative
- RS Stock No.:
- 836-0855
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 16 mm² | |
| Number of Cores | 1 | |
| Sheath Colour | Black | |
| Length | 100m | |
| Outer Diameter | 10.8 → 13.4mm | |
| Voltage Rating | 750 V | |
| Conductor Strand Type | Stranded | |
| Insulation Material | PVC | |
| Conductor Resistance | 1.21 Ω/km | |
| American Wire Gauge | 5 AWG | |
| Core Strands | 151/0.35 mm | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | Euroclass Eca | |
| Size of Strands | 0.35 mm | |
| Number of Strands | 151 | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 16 mm² | ||
Number of Cores 1 | ||
Sheath Colour Black | ||
Length 100m | ||
Outer Diameter 10.8 → 13.4mm | ||
Voltage Rating 750 V | ||
Conductor Strand Type Stranded | ||
Insulation Material PVC | ||
Conductor Resistance 1.21 Ω/km | ||
American Wire Gauge 5 AWG | ||
Core Strands 151/0.35 mm | ||
Minimum Operating Temperature -40°C | ||
Standards Met Euroclass Eca | ||
Size of Strands 0.35 mm | ||
Number of Strands 151 | ||
Conductor Material Copper | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- TR
