RS PRO 1 mm² 5 Core Power Cable, White Polyvinyl Chloride PVC, 100m
- RS Stock No.:
- 811-4403
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
£149.50
(exc. VAT)
£179.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £149.50 | £1.495 |
*price indicative
- RS Stock No.:
- 811-4403
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | White | |
| Length | 100m | |
| Current Rating | 10 A | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Outer Diameter | 9.26mm | |
| Voltage Rating | 300/500 V | |
| Conductor Strand Type | Stranded | |
| Conductor Resistance | 19.5 Ω/km | |
| American Wire Gauge | 17 AWG | |
| Number of Strands | 32 | |
| Standards Met | BS EN 50525 | |
| Minimum Operating Temperature | -15°C | |
| Insulation Material | PVC Type TI1 to BS7655 | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +70°C | |
| Size of Strands | 0.2 mm | |
| Core Strands | 32/0.2 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 5 | ||
Sheath Colour White | ||
Length 100m | ||
Current Rating 10 A | ||
Sheath Material Polyvinyl Chloride PVC | ||
Outer Diameter 9.26mm | ||
Voltage Rating 300/500 V | ||
Conductor Strand Type Stranded | ||
Conductor Resistance 19.5 Ω/km | ||
American Wire Gauge 17 AWG | ||
Number of Strands 32 | ||
Standards Met BS EN 50525 | ||
Minimum Operating Temperature -15°C | ||
Insulation Material PVC Type TI1 to BS7655 | ||
Conductor Material Copper | ||
Maximum Operating Temperature +70°C | ||
Size of Strands 0.2 mm | ||
Core Strands 32/0.2 mm | ||
- COO (Country of Origin):
- GB
