RS PRO 0.75 mm² 5 Core Power Cable, White Polyvinyl Chloride PVC, 100m
- RS Stock No.:
- 811-4400
- Brand:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£163.88
(exc. VAT)
£196.66
(inc. VAT)
- RS Stock No.:
- 811-4400
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | White | |
| Length | 100m | |
| Current Rating | 6 A | |
| Outer Diameter | 2.34mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 300/500 V | |
| Conductor Strand Type | Stranded | |
| Maximum Operating Temperature | +70°C | |
| Conductor Material | Copper | |
| Core Strands | 24/0.2 mm | |
| Size of Strands | 0.2 mm | |
| Insulation Material | PVC Type TI1 to BS7655 | |
| Minimum Operating Temperature | -15°C | |
| Standards Met | BS EN 50525 | |
| American Wire Gauge | 24 AWG | |
| Number of Strands | 24 | |
| Conductor Resistance | 26 Ω/km | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 5 | ||
Sheath Colour White | ||
Length 100m | ||
Current Rating 6 A | ||
Outer Diameter 2.34mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 300/500 V | ||
Conductor Strand Type Stranded | ||
Maximum Operating Temperature +70°C | ||
Conductor Material Copper | ||
Core Strands 24/0.2 mm | ||
Size of Strands 0.2 mm | ||
Insulation Material PVC Type TI1 to BS7655 | ||
Minimum Operating Temperature -15°C | ||
Standards Met BS EN 50525 | ||
American Wire Gauge 24 AWG | ||
Number of Strands 24 | ||
Conductor Resistance 26 Ω/km | ||
- COO (Country of Origin):
- GB
RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable
What is Mains Cable?
Cable Construction
What is BASEC Approval?
What Does H05VV-F Mean?
05 = 300V / 500V voltage rating
V = PVC insulation
V = PVC sheath
F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant

