RS PRO 0.75 mm² 4 Core Power Cable, H05RR-F, Orange CPE, 100m
- RS Stock No.:
- 760-5261
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-5261
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Orange | |
| Length | 100m | |
| Outer Diameter | 7.8mm | |
| Sheath Material | CPE | |
| Voltage Rating | 300/500 V | |
| European Harmonised Code | H05RR-F | |
| Conductor Strand Type | Stranded | |
| Conductor Material | Bare Copper | |
| Insulation Material | EPR | |
| Standards Met | DIN VDE 0207, DIN VDE 0282 Part 1, HD 308 S2 or VDE 0293-308, HD 383 CLASS 5, IEC 60228, RoHS Compliant, VDE 0293-1, VDE 0295 Class 5 | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -40°C | |
| American Wire Gauge | 18 AWG | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 4 | ||
Sheath Colour Orange | ||
Length 100m | ||
Outer Diameter 7.8mm | ||
Sheath Material CPE | ||
Voltage Rating 300/500 V | ||
European Harmonised Code H05RR-F | ||
Conductor Strand Type Stranded | ||
Conductor Material Bare Copper | ||
Insulation Material EPR | ||
Standards Met DIN VDE 0207, DIN VDE 0282 Part 1, HD 308 S2 or VDE 0293-308, HD 383 CLASS 5, IEC 60228, RoHS Compliant, VDE 0293-1, VDE 0295 Class 5 | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -40°C | ||
American Wire Gauge 18 AWG | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- CN
