RS PRO 5 Core Armoured Cable, 2.5 mm², Black Polyvinyl Chloride PVC Sheath, 33 A, 1 kV
- RS Stock No.:
- 704-0774
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£209.43
(exc. VAT)
£251.32
(inc. VAT)
- RS Stock No.:
- 704-0774
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 5 | |
| Sheath Colour | Black | |
| Current Rating | 33 A | |
| Outer Diameter | 15.5mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 1 kV | |
| Conductor Strand Type | Stranded | |
| Insulation Material | PEX | |
| Conductor Material | Copper | |
| Cable Shape | Multicore | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 5 | ||
Sheath Colour Black | ||
Current Rating 33 A | ||
Outer Diameter 15.5mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 1 kV | ||
Conductor Strand Type Stranded | ||
Insulation Material PEX | ||
Conductor Material Copper | ||
Cable Shape Multicore | ||
Maximum Operating Temperature +90°C | ||
Steel Wire Armoured Cable
Suitable for use on indoor/outdoor and direct buried installations
Can be used to supply power to transformers, fuse boards, sockets etc
BASEC approved to BS5467
Stranded annealed copper to BS EN 60228
Black PVC bedding to BS EN 60811-1-1 extruded over insulated cores
Galvanised steel wires applied helically over the bedded cores
Black PVC type 9 to BS7655-4.2
Can be used to supply power to transformers, fuse boards, sockets etc
BASEC approved to BS5467
Stranded annealed copper to BS EN 60228
Black PVC bedding to BS EN 60811-1-1 extruded over insulated cores
Galvanised steel wires applied helically over the bedded cores
Black PVC type 9 to BS7655-4.2

