RS PRO 3 Core Mains Power Cable, 1.5 mm², 100m, Orange Polyvinyl Chloride PVC Sheath, 15 A, 500 V
- RS Stock No.:
- 700-1366
- Brand:
- RS PRO
Image representative of range
Subtotal (1 reel of 100 metres)*
£94.81
(exc. VAT)
£113.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £94.81 | £0.948 |
*price indicative
- RS Stock No.:
- 700-1366
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Orange | |
| Length | 100m | |
| Current Rating | 15 A | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Outer Diameter | 8.2mm | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Insulation Material | PVC | |
| Maximum Operating Temperature | +70°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Orange | ||
Length 100m | ||
Current Rating 15 A | ||
Sheath Material Polyvinyl Chloride PVC | ||
Outer Diameter 8.2mm | ||
Voltage Rating 500 V | ||
Conductor Strand Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Insulation Material PVC | ||
Maximum Operating Temperature +70°C | ||
Conductor Material Copper | ||
Standards
BS6004
