RS PRO 1.5 mm² 3 Core Mains Power Cable Polyvinyl Chloride PVC, 100m

Unavailable
RS will no longer stock this product.

Alternatives

This product is not currently available. Here are our alternative recommendations.

1 Reel of 100 Metre(s)

£137.27

(exc. VAT)

£164.72

(inc. VAT)

1 Reel of 100 Metre(s)

£155.95

(exc. VAT)

£187.14

(inc. VAT)

RS Stock No.:
675-5661
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5 mm²

Number of Cores

3

Length

100m

Current Rating

20 A

Outer Diameter

9.05mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300/500 V

Conductor Strand Type

Solid

Conductor Material

Bare Copper

Maximum Operating Temperature

80°C

Size of Strands

1.38 mm

Insulation Material

PVC

Standards Met

BS 6360 Class 1, BS 6500, BS EN 50363, RoHS Compliant

Minimum Operating Temperature

-20°C

American Wire Gauge

15 AWG

Conductor Resistance

12.5 Ω/km

COO (Country of Origin):
CN