Prysmian 4 Core Armoured Cable, 6 mm², Black Low Smoke Zero Halogen (LSZH) Sheath, 56 A, 1 kV
- RS Stock No.:
- 494-5812
- Mfr. Part No.:
- 20145072
- Brand:
- Prysmian
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-5812
- Mfr. Part No.:
- 20145072
- Brand:
- Prysmian
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 6 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | Black | |
| Current Rating | 56 A | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Outer Diameter | 17.3mm | |
| Voltage Rating | 1 kV | |
| Conductor Strand Type | Stranded | |
| Maximum Operating Temperature | +90°C | |
| Insulation Material | PEX | |
| Cable Shape | Multicore | |
| Conductor Material | Annealed Copper | |
| Minimum Operating Temperature | -25°C | |
| Conductor Resistance | 3.08 Ω/km | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 6 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black | ||
Current Rating 56 A | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Outer Diameter 17.3mm | ||
Voltage Rating 1 kV | ||
Conductor Strand Type Stranded | ||
Maximum Operating Temperature +90°C | ||
Insulation Material PEX | ||
Cable Shape Multicore | ||
Conductor Material Annealed Copper | ||
Minimum Operating Temperature -25°C | ||
Conductor Resistance 3.08 Ω/km | ||
- COO (Country of Origin):
- GB
Standards
BS6724
