Prysmian FP200 Fire Performance LSZH 4 mm² 2 Core Power Cable, White, 50m
- RS Stock No.:
- 494-2510
- Mfr. Part No.:
- 20145399
- Brand:
- Prysmian
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£181.48
(exc. VAT)
£217.78
(inc. VAT)
- RS Stock No.:
- 494-2510
- Mfr. Part No.:
- 20145399
- Brand:
- Prysmian
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 4 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | White | |
| Length | 50m | |
| Cable Type | Fire Performance LSZH | |
| Current Rating | 36 A | |
| Outer Diameter | 11.6mm | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Stranded | |
| Series | FP200 | |
| Conductor Material | Annealed Copper | |
| Insulation Material | Insudite | |
| Maximum Operating Temperature | +70°C | |
| Conductor Resistance | 4.6 Ω/km | |
| Standards Met | BASEC | |
| American Wire Gauge | 11 AWG | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 4 mm² | ||
Number of Cores 2 | ||
Sheath Colour White | ||
Length 50m | ||
Cable Type Fire Performance LSZH | ||
Current Rating 36 A | ||
Outer Diameter 11.6mm | ||
Voltage Rating 500 V | ||
Conductor Strand Type Stranded | ||
Series FP200 | ||
Conductor Material Annealed Copper | ||
Insulation Material Insudite | ||
Maximum Operating Temperature +70°C | ||
Conductor Resistance 4.6 Ω/km | ||
Standards Met BASEC | ||
American Wire Gauge 11 AWG | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
BS7629-1

