Prysmian 3 Core Armoured Cable, 1.5 mm², Black Low Smoke Zero Halogen (LSZH) Sheath, 25 A, 1 kV, 600 V
- RS Stock No.:
- 468-2195
- Mfr. Part No.:
- 20145029
- Brand:
- Prysmian
Image representative of range
Subtotal (1 reel of 100 metres)*
£223.59
(exc. VAT)
£268.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £223.59 | £2.236 |
*price indicative
- RS Stock No.:
- 468-2195
- Mfr. Part No.:
- 20145029
- Brand:
- Prysmian
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Black | |
| Current Rating | 25 A | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Outer Diameter | 12mm | |
| Voltage Rating | 1 kV, 600 V | |
| Conductor Strand Type | Stranded | |
| Conductor Material | Annealed Copper | |
| Insulation Material | PEX | |
| Series | BS6724 (std) | |
| Conductor Resistance | 12.1 Ω/km | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Black | ||
Current Rating 25 A | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
Outer Diameter 12mm | ||
Voltage Rating 1 kV, 600 V | ||
Conductor Strand Type Stranded | ||
Conductor Material Annealed Copper | ||
Insulation Material PEX | ||
Series BS6724 (std) | ||
Conductor Resistance 12.1 Ω/km | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
- COO (Country of Origin):
- GB
Standards
BS8436
