RS PRO 2 Core Electrical Wiring Cable, 1.5 mm², White Low Smoke & Fume LSF Sheath, 23 A, 500 V
- RS Stock No.:
- 290-9909
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 290-9909
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | White | |
| Current Rating | 23 A | |
| Outer Diameter | 7.2mm | |
| Sheath Material | Low Smoke & Fume LSF | |
| Voltage Rating | 500 V | |
| Insulation Material | Magnesium Oxide | |
| Maximum Operating Temperature | +250°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 2 | ||
Sheath Colour White | ||
Current Rating 23 A | ||
Outer Diameter 7.2mm | ||
Sheath Material Low Smoke & Fume LSF | ||
Voltage Rating 500 V | ||
Insulation Material Magnesium Oxide | ||
Maximum Operating Temperature +250°C | ||
Conductor Material Copper | ||
RS Mineral Insulated MICC Light Duty Cable
Mineral insulated copper cables, also known as pyro cables have optimal operating performance under fire conditions. A LSF (Low Smoke and Fume) sheath encapsulates a copper conductor surrounded by magnesium dioxide insulation. May be used in a host of critical applications such as emergency lighting and fire alarm systems in challenging industrial applications.
Features and Benefits
Flameproof
Non ageing
Good mechanical strength, with good ductility
Good resistance to EMP
British BASEC approved
Light duty (500V)
Manufactured to BS6207 : Part 1
Waterproof
High resistance to corrosion
Explosion proof
Approvals
BSEN 60702 2002/1
Standards
BS6207: Part 1
