StarTech.com CEE 7/7 Power (European) Plug to IEC 60320 C5 Power Plug Power Cable, 1m

Subtotal (1 unit)*

£6.49

(exc. VAT)

£7.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.49

*price indicative

RS Stock No.:
256-6983
Distrelec Article No.:
302-94-098
Mfr. Part No.:
PXTNB3SEU1M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector 1

CEE 7/7 Power (European)

Connector 2

IEC 60320 C5 Power

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Voltage Rating

250 V ac

Current Rating

2.5 A

Sheath Colour

Black

Standards Met

CE, RoHS Compliant

Cross Sectional Area

0.75 mm²

COO (Country of Origin):
CN

StarTech.com Power Cable, Laptop Charger Cord, European Plug - PXTNB3SEU1M


Charge your laptop in a flash with this power cable from StarTech.com. It's designed to replace lost or broken cables from brands including Toshiba and HP. One end has a C5 cloverleaf connector and the other has a European-style two-pronged plug, so you can use it on the continent.

Wide compatibilityAs it's rated to carry 250V at 2.5A, this cable works with laptops that use a C5 connector.

Durable and reliable The PVC sheath and copper cable are built to last.

Extend your reachThe cable is 1m in length, giving you plenty to work with.

• Broad operating temperature range of -10°C to +60°C for use in harsh conditions

• 0.75mm² CSA means it can be threaded through tight spaces

The StarTech.com 1m Laptop Power Cord features one Schuko CEE7 European power plug and one 3-prong C5 connector, making it a suitable replacement cable for an laptops equipped with a cloverleaf/C5 power connection. Designed for durability and dependability, this Cloverleaf Power Cord is backed by our Lifetime Warranty. Designed and built for IT professionals, this laptop charger cord includes free lifetime 24/5 multi-lingual technical assistance.

FAQs


Rated to carry 250V at 2.5A

Comes with lifetime warranty

VDE approved connectors

Cable made from 100% copper wire

Fire rating is of VW-1

Black in color

Can I use this power cable in the UK?As this cable features a European plug, you'll have to use a suitable Europe-to-UK travel adapter (399-6134) to use it.

Related links