Belden 9572 2 Core Power Cable, Red PVC, 305m

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-6573
Mfr. Part No.:
9572.00305
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Number of Cores

2

Sheath Colour

Red

Length

305m

Current Rating

11 A

Outer Diameter

5.84mm

Sheath Material

PVC

Voltage Rating

300 V

Insulation Material

PVC

American Wire Gauge

16 AWG

Standards Met

CE Certified, EU Directive 2000/53/EC (ELV), EU Directive 2003/11/EC (BFR), EU Directive 2003/96/EC (BFR), EU Directive 2012/19/EU (WEEE), UL Listed, UL Style 2464, UL1666

Maximum Operating Temperature

+105°C

Fire Behaviour

Fire Resistant

Series

9572

Conductor Material

Copper

Minimum Operating Temperature

-40°C

COO (Country of Origin):
NL
Two 16 AWG solid bare copper conductors, PVC insulation, PVC jacket.