RS PRO 1.5 mm² 2 Core Power Cable, Brown/Red Silicone, 50m
- RS Stock No.:
- 136-8186
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£135.11
(exc. VAT)
£162.13
(inc. VAT)
- RS Stock No.:
- 136-8186
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | Brown/Red | |
| Length | 50m | |
| Outer Diameter | 7.4mm | |
| Sheath Material | Silicone | |
| Voltage Rating | 300 V, 500 V | |
| Conductor Strand Type | Stranded | |
| American Wire Gauge | 15 AWG | |
| Series | SIHF | |
| Fire Behaviour | Flame Retardant | |
| Standards Met | IEC 60228, IEC 60228, Class 5, IEC 60754-1 Halogen-Free, NF C 32-070/C2 or IEC 60332-1 Flame Retardant | |
| Minimum Operating Temperature | -60°C | |
| Cable Shape | Multicore | |
| Maximum Operating Temperature | +180°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 2 | ||
Sheath Colour Brown/Red | ||
Length 50m | ||
Outer Diameter 7.4mm | ||
Sheath Material Silicone | ||
Voltage Rating 300 V, 500 V | ||
Conductor Strand Type Stranded | ||
American Wire Gauge 15 AWG | ||
Series SIHF | ||
Fire Behaviour Flame Retardant | ||
Standards Met IEC 60228, IEC 60228, Class 5, IEC 60754-1 Halogen-Free, NF C 32-070/C2 or IEC 60332-1 Flame Retardant | ||
Minimum Operating Temperature -60°C | ||
Cable Shape Multicore | ||
Maximum Operating Temperature +180°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TR
RS PRO 2-Core 1.5 mm² High-Temperature Cable, Red-Brown Silicone Sheath 50 m, 300 V, 500 V
Use these high-temperature cables from the RS PRO range when you need to install wiring in harsh environments. They're designed with a variety of safety features that ensure they're suitable for use in temperatures ranging from -60°C to +180°C.
These cables have an outer sheath made from a silicone elastomer material. This increases the safety of the cable by insulating the electric current effectively. The sheath is also resistant to mechanical damage, corrosion and chemicals, making these wires a long-lasting product.
These cables are flame-retardant to ensure a reduced risk of fire. They also won't release toxic fumes into the air in the event of a fire, as they're halogen-free.
These cables have an outer sheath made from a silicone elastomer material. This increases the safety of the cable by insulating the electric current effectively. The sheath is also resistant to mechanical damage, corrosion and chemicals, making these wires a long-lasting product.
These cables are flame-retardant to ensure a reduced risk of fire. They also won't release toxic fumes into the air in the event of a fire, as they're halogen-free.
Features and Benefits
- American wire gauge of 15 AWG
- Copper conductor material
- Stranded conductor type
- Cross-sectional area of 1.5 mm²
- Flame-retardant
- Length of 50 m
- Operating temperature range of -60°C to +180°C
- Two cores
- Outer diameter of 7.4 mm
- SIHF (silicone sheath, halogen-free) series
- Red-brown sheath colour
- Silicone sheath material
- Meets IEC 60228, IEC 60228, Class 5, IEC 60754-1 Halogen-Free, NF C 32-070/C2 or IEC 60332-1 fire safety standards
- Voltage rating of 300 V, 500 V

