Moulded plug with lead,6m 13A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.73

(exc. VAT)

£12.88

(inc. VAT)

RS Stock No.:
398-6890
Brand:
NEUTRAL

RS PRO Moulded Plug with 6m Lead


Brought to you by RS PRO, this UK BS1363/A fused 13A square sleeved pin plug moulds to a 2m integral lead and sealed free cable ends. The power cables are Fully tested and approved by ASTA, and full termination instructions supplied. Cables are 3-core PVC covered to BS6500 (1975). This non-terminated UK mains lead is ideal for hard-wiring to an appropriate appliance or fitting to an appropriate connector. All models are highly reliable and excellent quality.

Features and Benefits


• High-quality 3-pin UK plug for mains
• Harmonised PVC mains cable
• Build is UK Plug to Free end/Unterminated
• 6 m cable length
• European harmonised cable H05VV-F, 1.0 mm²

What is a power cable?


Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.

What types of power cables are there?


These RS PRO power leads are unterminated. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:

• IEC C19/C20
• C7 and C8 (figure 8)
• IEC power and extension cables

Warning

The free end of these cable assemblies must be terminated before to inserting the mains plug into a live socket.

Approvals

ASTA

Approvals

ASTA; BSI

Standards

IEC 60320; BS1363