Alpha Wire Unterminated Type B US Plug Plug Power Cord, 2m

Unavailable
RS will no longer stock this product.
RS Stock No.:
383-8410
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Connector 1

Unterminated

Connector 2

Type B US Plug

Connector 2 Gender

Male

Length

2m

Voltage Rating

125 V

Current Rating

15 A

Sheath Colour

Black

RoHS Status: Not Applicable

COO (Country of Origin):
CN

3-Conductor Power Supply Cords



Alpha Wire American Range


All cords are UL listed.
The type designations of the National Electrical Code are as follows:
SJ - junior hard-service cord. Rubber insulation, ethylene propylene rubber or rubber jacket, 300V.
SJO - junior hard-service oil-resistant cord. Rubber insulation, PVC or neoprene jacket, 300V.
SJT - junior hard-service cord, Polyvinylchloride insulation jacket, 300V.
SV - rubber insulation, rubber jacket, 300V.
SVT - all plastic cord, Polyvinylchloride insulation / jacket, 300V.